
Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/415VAC/240VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W67-X2Q12-10V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | W6 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W67-X2Q12-10V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
