
1-pole magnetic circuit breaker, 20A current rating, 277V AC voltage rating. Features a toggle actuator, panel mount design, and quick connect termination. Operates within a -40°C to 85°C temperature range. RoHS compliant with UL approvals.
Sign in to ask questions about the TE Connectivity W67-X2Q12-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W67-X2Q12-20 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 20A |
| ELV | Non-Compliant |
| Height | 50.8mm |
| Length | 51.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| Panel Thickness | 0.11inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 1.729V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W67-X2Q12-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
