
This 30A panel mount circuit breaker features a magnetic (hydraulic delay) actuator and a series trip function. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is non-compliant with ELV regulations and contains lead, making it non-RoHS compliant. It is available in a package quantity of 24 units and has a panel thickness of 0.11 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W67-X2S12-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Current Rating | 30A |
| ELV | Non-Compliant |
| Height | 50.8mm |
| Lead Free | Contains Lead |
| Length | 51.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 24 |
| Panel Thickness | 0.11inch |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Screw |
| Voltage Rating (AC) | 1.729V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W67-X2S12-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
