This hydraulic magnetic circuit breaker is rated for 480VAC and 65VDC, with a current rating of 35A. It features a toggle actuator and is designed for panel mount applications. The operating temperature range is -40°C to 85°C. The breaker has a screw terminal design and a two-terminal configuration.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 480VAC|65VDC |
| Current Rating | 35A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 480V |
| Typical DC Voltage Rating | 65V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |