
Circuit Breaker Hydraulic Magnetic 2Pole 20A 480VAC 65VDC
Sign in to ask questions about the TE Connectivity W68-X1Q112-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W68-X1Q112-20 technical specifications.
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 480VAC|65VDC |
| Current Rating | 20A |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical AC Voltage Rating | 480V |
| Typical DC Voltage Rating | 65V |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity W68-X1Q112-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.