
This 2-pole magnetic circuit breaker features a series trip function and is approved to UL standards. It has a current rating of 1A and operates within a temperature range of -40°C to 85°C. The breaker is designed for panel mount and is available in a package quantity of 12. It is compliant with RoHS regulations and has a voltage rating of 1.729V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W68-X2Q12-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Current Rating | 1A |
| ELV | Non-Compliant |
| Height | 50.8mm |
| Lead Free | Contains Lead |
| Length | 51.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 12 |
| Panel Thickness | 0.11inch |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 1.729V |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W68-X2Q12-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
