
2-pole hydraulic magnetic circuit breaker with a 25A current rating and 277VAC voltage rating. Features a rocker actuator, panel mount, and quick connect termination. Operates within a temperature range of -40°C to 85°C and offers a series trip circuit function with a hydraulic delay. UL approved and RoHS compliant.
Sign in to ask questions about the TE Connectivity W68-X2Q12-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W68-X2Q12-25 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Height | 50.8mm |
| Lead Free | Contains Lead |
| Length | 51.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 12 |
| Panel Thickness | 0.11inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Trip Current | 25A |
| Voltage Rating (AC) | 1.729V |
| Weight | 2.497397oz |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W68-X2Q12-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
