
Hydraulic magnetic circuit breaker featuring a 3-pole configuration and a 20A current rating. Designed for panel mounting with quick connect terminations, this breaker operates across a wide temperature range from -40°C to 85°C. It offers a series trip circuit function with a hydraulic delay mechanism and a rocker actuator. Rated for 277VAC, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W69-X2Q110-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 20A |
| ELV | Non-Compliant |
| Height | 50.8mm |
| Lead Free | Contains Lead |
| Length | 51.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 8 |
| Panel Thickness | 0.11inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Time to Trip | 100s |
| Trip Current | 20A |
| Voltage Rating (AC) | 1.729V |
| Weight | 2.497397oz |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W69-X2Q110-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
