
Circuit Breaker Hydraulic Magnetic 3Pole 30A 277VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W69-X2Q110-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Current Rating | 30A |
| ELV | Non-Compliant |
| Height | 50.8mm |
| Lead Free | Contains Lead |
| Length | 51.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 8 |
| Panel Thickness | 0.11inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Time to Trip | 100s |
| Trip Current | 30A |
| Voltage Rating (AC) | 1.729V |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W69-X2Q110-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
