
Three-pole magnetic circuit breaker with hydraulic delay, featuring a white rocker actuator for panel mounting. Rated for 10A at 1.729V AC, it operates within a -40°C to 85°C temperature range and includes quick connect terminations. UL approved and RoHS compliant, this breaker offers a series trip circuit function with a time to trip of 20 seconds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W69-X2Q12-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | White |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 50.8mm |
| Lead Free | Contains Lead |
| Length | 51.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 8 |
| Packaging | Tray |
| Panel Thickness | 0.11inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W6 |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Voltage Rating (AC) | 1.729V |
| Weight | 2.497397oz |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W69-X2Q12-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
