Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC/415VAC/240VAC
Checking distributor stock and pricing after the page loads.
TE Connectivity W91-A112-10 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|415VAC|240VAC |
| Current Rating | 10A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.