
The W91-A112-15 is a 1-pole magnetic circuit breaker with a current rating of 15A and a voltage rating of 277V AC. It features a toggle actuator type and is approved for use in UL and CSA environments. The breaker is designed for panel mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TE Connectivity W91-A112-15 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 277V |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 24 |
| Series | W91 |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W91-A112-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.