
10A, 277VAC hydraulic magnetic circuit breaker with a single pole and toggle actuator. Features a series trip circuit function, panel mount termination via stud, and a hydraulic delay mechanism. Operating temperature range from -40°C to 85°C, with UL approval and RoHS compliance. Dimensions include 63.5mm height, 46.86mm length, and 19.05mm width.
Sign in to ask questions about the TE Connectivity W91-X112-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W91-X112-10 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 277V |
| Package Quantity | 24 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Time to Trip | 20s |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Weight | 2.497397oz |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W91-X112-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
