
This 25A magnetic circuit breaker features a series trip function and is rated for 277V AC and 48V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is mounted on a panel and has a termination type of stud. It is compliant with RoHS regulations and has a package quantity of 24 units.
TE Connectivity W91-X112-25 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 277V |
| Package Quantity | 24 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Time to Trip | 20s |
| Trip Current | 25A |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 48V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W91-X112-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
