Circuit Breaker Magnetic 1Pole 4A 277VAC
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |