
Magnetic circuit breaker with toggle actuator, designed for series trip circuit function. Features a 5A current rating and 277V AC voltage rating, with a DC rated voltage of 65V. Operates within a temperature range of -40°C to 85°C and includes a hydraulic delay for tripping at 1.5 seconds. This single-pole breaker mounts to a panel via stud termination.
TE Connectivity W91-X113-5 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 277V |
| Package Quantity | 24 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Time to Trip | 1.5s |
| Trip Current | 5A |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W91-X113-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
