
1-pole hydraulic-magnetic circuit breaker with a 15A current rating and 65VDC / 277VAC voltage rating. Features a toggle actuator, series trip circuit function, and stud termination. Operates within a temperature range of -40°C to 85°C, with a time to trip of 20 seconds at 15A. Panel mountable, this RoHS compliant component is designed for general circuit protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W91-X152-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 277V |
| Package Quantity | 24 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Time to Trip | 20s |
| Trip Current | 15A |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W91-X152-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
