
TE Connectivity W92-X1110-50 technical specifications.
| Actuator Type | Toggle |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Current Rating | 50A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Trip Current | 50A |
| Voltage Rating (AC) | 277V |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W92-X1110-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
