
Two-pole hydraulic magnetic circuit breaker rated for 30A and 277VAC. Features a toggle actuator, stud termination, and panel mount design. Operates within a temperature range of -40°C to 85°C with a hydraulic delay for trip protection. This RoHS compliant component is UL approved and includes a 65V DC rated voltage.
TE Connectivity W92-X112-30 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Color | Black |
| Current Rating | 30A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Operating Supply Voltage | 277V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Time to Trip | 20s |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Weight | 2.497397oz |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W92-X112-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
