The W92-X112-4 is a 2-pole hydraulic magnetic circuit breaker with a voltage rating of 277VAC and a current rating of 4A. It features a toggle actuator and a trip time range of 2.2s to 20s. The breaker is designed for panel mount applications and has a stud terminal design. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC |
| Current Rating | 4A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |