Circuit Breaker Hydraulic Magnetic 2Pole 45A 277VAC
TE Connectivity W92-X112-45 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 45A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W92-X112-45 to view detailed technical specifications.
No datasheet is available for this part.