Circuit Breaker Hydraulic Magnetic 2Pole 5A 250VAC/415VAC/240VAC
TE Connectivity W92-X112-5.0V technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 250VAC|415VAC|240VAC |
| Current Rating | 5A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity W92-X112-5.0V to view detailed technical specifications.
No datasheet is available for this part.