
This 2-pole toggle circuit breaker is rated for 20A and 277V AC. It has a non-compliant ELV rating and is not lead free. The operating temperature range is -40°C to 85°C. The device is panel mount and suitable for general use.
TE Connectivity W92-X1210-20 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 20A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W92-X1210-20 to view detailed technical specifications.
No datasheet is available for this part.
