This 2-pole toggle circuit breaker has a current rating of 30A and is rated for 277V AC. It is designed for panel mount applications and has an operating temperature range of -40°C to 85°C. The breaker is not compliant with ELV regulations and is not applicable for lead-free requirements.
TE Connectivity W92-X150-30 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 30A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W92-X150-30 to view detailed technical specifications.
No datasheet is available for this part.