
Three-pole magnetic circuit breaker with toggle actuator, designed for panel mounting with stud termination. Features a 15A current rating and 277V AC voltage rating, with a DC rated voltage of 65V. Offers hydraulic delay for circuit protection, with a time to trip of 20 seconds at 15A. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity W93-X112-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity W93-X112-15 technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Circuit Function | SERIES TRIP |
| Color | Black |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Height | 63.5mm |
| Lead Free | Not Applicable |
| Length | 46.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Operating Supply Voltage | 277V |
| Package Quantity | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | W9 |
| Termination | Stud |
| Time to Trip | 20s |
| Trip Current | 15A |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 65V |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W93-X112-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
