This 3-pole hydraulic magnetic circuit breaker has a voltage rating of 250VAC and a current rating of 40A. It features a toggle actuator and a trip time range of 2.2s to 20s. The device is designed for panel mount installation and has a terminal design with stud connections. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W93-X112-40V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC|415VAC|240VAC |
| Current Rating | 40A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| Pin Count | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity W93-X112-40V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.