The W93-X122-10 is a 3-pole hydraulic magnetic circuit breaker with a voltage rating of 277VAC or 480VAC and a current rating of 10A. It features a toggle actuator and a stud terminal design. The breaker operates within a temperature range of -40°C to 85°C and is designed for panel mount applications. It has six terminals and a trip time of 2.2 seconds to 20 seconds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity W93-X122-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 10A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity W93-X122-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.