Circuit Breaker Hydraulic Magnetic 3Pole 6A 277VAC/480VAC
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 6A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |