The W93-X133-30 is a 3-pole hydraulic magnetic circuit breaker with a voltage rating of 250VAC and a current rating of 30A. It features a toggle actuator and a trip time range of 0.16s to 1.5s. The device is designed for panel mount applications and has six terminals. It operates within a temperature range of -40 to 85 degrees Celsius.
TE Connectivity W93-X133-30 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 250VAC |
| Current Rating | 30A |
| Trip Time | 0.16s to 1.5s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.