Electromechanical Relay DPDT 5A 100V to 200VDC 100V to 140VAC Flange Mount
Sign in to ask questions about the TE Connectivity WD25-023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity WD25-023 technical specifications.
| Termination Type | SCREW |
| Manufacturer Series | WD25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity WD25-023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.