
This DC coil non-latching relay has a current rating of 5A and a maximum operating temperature of 60°C. It is designed for DIN rail mounting and features a DPDT throw configuration. The relay is not compliant with ELV regulations and is not RoHS compliant. It has a maximum voltage rating of 30V and a minimum operating temperature of -40°C.
TE Connectivity WD5051-001 technical specifications.
| Actuating System | DC |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.854kV |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.