
Electromechanical Relay 100/200VDC 100/140VAC 5A DPDT(73x75x112)mm Flange Protective Relay
TE Connectivity WD5051-003 technical specifications.
| Actuating System | AC/DC |
| Package/Case | 100 |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100.14kV |
| Coil Voltage (DC) | 100.2kV |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 30V |
| Mount | DIN Rail |
| Package Quantity | 5 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
