The WOF-12-6070 is a general purpose electromechanical relay with a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. It has a maximum voltage rating of 120V AC and a maximum current rating of 5A. The relay is designed for use in AC actuating systems and has a throw configuration of SPST. It is not compliant with ELV regulations and is not lead free.
TE Connectivity WOF-12-6070 technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Flanges |
| Relay Type | Relay |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity WOF-12-6070 to view detailed technical specifications.
No datasheet is available for this part.