TE Connectivity WOUVT3-120AC-A technical specifications.
| ELV | Non-Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Series | WOUV |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity WOUVT3-120AC-A to view detailed technical specifications.
No datasheet is available for this part.