Electromechanical Relay 700VDC 5A SPST-NO/SPST-NC Flange Protective Relay
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Voltage (DC) | 700V |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Relay Type | Relay |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |