MS8607 Pressure/Temperature and Humidity Sensor Demonstration Board Android/iOS OS
Checking distributor stock and pricing after the page loads.
| Type | Demonstration Board |
| Supported Device | MS8607 |
| Supported Device Technology | Pressure/Temperature and Humidity |
| Operating Systems | Android|iOS |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Product Length | 43mm |
| Product Width | 20mm |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |