
The WUV-120DC is a DC coil relay with a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. It has a maximum voltage rating of 28V and a maximum current rating of 5A. The relay is non-ELV compliant and not RoHS compliant. It is a single-pole, single-throw (SPST) relay with a flange mount package type.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Voltage (DC) | 120V |
| Contact Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges |
| Relay Type | Relay |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
