Accelerometer Single ±10g 9V/12V/15V/18V/24V 400mV/g
TE Connectivity XL403A-X1-R010-B800-T004D technical specifications.
| Axis Type | Single |
| Acceleration | ±10g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 0.8kHz |
| Device Sensitivity Range | 400mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity XL403A-X1-R010-B800-T004D to view detailed technical specifications.
No datasheet is available for this part.