The TE Connectivity XL403A-X2-R011-B001-T004A is a dual-axis accelerometer with a maximum operating supply voltage of 36V and a minimum operating temperature of -40°C. It has a resonant frequency of 0.8 and a device sensitivity range of 400mV/g. The accelerometer is designed to operate within a temperature range of -40°C to 85°C and has a typical operating supply voltage of 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Axis Type | Dual |
| Acceleration | ±11g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 0.8kHz |
| Device Sensitivity Range | 400mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |