The TE Connectivity XL403A-X3-R002-B500-T004D is a triple axis accelerometer with a maximum operating supply voltage of 36V and a minimum operating supply voltage of 8.5V. It has a resonant frequency of 0.8kHz and a device sensitivity range of 400mV/g. The accelerometer operates within a temperature range of -40 to 85 degrees Celsius. It is an analog output type device.
TE Connectivity XL403A-X3-R002-B500-T004D technical specifications.
| Axis Type | Triple |
| Acceleration | ±2g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 0.8kHz |
| Device Sensitivity Range | 400mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.