The XL403A-X3-R011-B001-T004D is a triple-axis accelerometer from TE Connectivity. It features an acceleration range of ±11g and operates over a supply voltage of 8.5 to 36V. The device is sensitive to 400mV/g and has a resonant frequency of 0.8. It is an analog output device and is suitable for operation in temperatures ranging from -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Axis Type | Triple |
| Acceleration | ±11g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Analog |
| Resonant Frequency | 0.8kHz |
| Device Sensitivity Range | 400mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |