The XL403D-X1-R011-T004-K03 is a single-axis accelerometer from TE Connectivity. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 36V. The device sensitivity range is 400mV/g, and it has a resonant frequency of 0.8. This accelerometer is suitable for applications requiring digital output and has a typical operating supply voltage of 9, 12, 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Axis Type | Single |
| Acceleration | ±11g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Resonant Frequency | 0.8kHz |
| Device Sensitivity Range | 400mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |