The TE Connectivity XL403D-X1-R011-T004-K21 is a single-axis accelerometer with a maximum operating supply voltage of 36V and a minimum operating temperature of -40°C. It has a device sensitivity range of 400mV/g and a resonant frequency of 0.8. The accelerometer is designed for digital output and operates within a typical supply voltage range of 9 to 24V. It is suitable for use in environments with temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Axis Type | Single |
| Acceleration | ±11g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Resonant Frequency | 0.8kHz |
| Device Sensitivity Range | 400mV/g |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |