The 14.7R 250V Axial Leaded Resistor has a resistance of 14.7 ohms and a voltage rating of 250 volts. It is a thin film resistor with a tolerance of 0.1% and is compliant with RoHS regulations. The resistor is packaged in a axial leaded configuration and is available in quantities of 1000. It has a maximum power dissipation of 250 milliwatts and can operate between -65°C and 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity YR1B14R7CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 14.7R |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | R |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B14R7CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.