Thin film fixed resistor with 19.6 ohm resistance and 0.1% tolerance. Features a 250V voltage rating, 0.25W power dissipation, and a wide operating temperature range of -65°C to 155°C. This axial leaded component is designed for through-hole mounting and is RoHS compliant. Specifications include a 2.3mm body diameter, 0.6mm lead diameter, and 25mm lead length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity YR1B19R6CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 2.3mm |
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 19.6R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | R |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B19R6CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.