Axial leaded, through-hole mount fixed resistor featuring thin film technology. 1.54kΩ resistance with a tight 0.1% tolerance and 15ppm/°C TCR. Rated for 0.25W power dissipation and 250V AC/DC, with a DC rated voltage of 500V. Operating temperature range from -65°C to 155°C. RoHS compliant with a 2.3mm body diameter and 0.6mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity YR1B1K54CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 2.3mm |
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.54kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | YR1 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B1K54CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
