
Thin film fixed resistor, 20.5 ohm resistance with 0.1% tolerance. Features 0.25W power dissipation, 250V voltage rating, and 15ppm/°C temperature coefficient. Through-hole mount with axial leads, measuring 6.3mm in length and 2.3mm in diameter. Operates across a -65°C to 155°C temperature range.
TE Connectivity YR1B20R5CC technical specifications.
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 20.5R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | R |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B20R5CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
