Axial leaded, through-hole mount fixed resistor featuring thin film technology. 210 ohm resistance with a tight 0.1% tolerance and a low temperature coefficient of 15ppm/°C. Rated for 0.25W (250mW) power dissipation and 250V AC/DC, with a DC rated voltage of 500V. Operating temperature range spans from -65°C to +155°C. Dimensions include a 6.3mm length and 2.3mm diameter, with 0.6mm diameter axial leads. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity YR1B210RCC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 210R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | R |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B210RCC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
