
Thin film fixed resistor featuring 23.7 ohm resistance with a tight 0.1% tolerance. This axial leaded component offers a 250V voltage rating, 250mW power dissipation, and operates across a wide temperature range of -65°C to 155°C. Constructed with metal film technology, it boasts a 15ppm/°C temperature coefficient and is RoHS compliant. The component has a 6.3mm body length and 2.3mm body diameter with 0.6mm diameter axial leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity YR1B23R7CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 2.3mm |
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 23.7R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | R |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B23R7CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.