
Axial leaded, thin film fixed resistor offering 33.2 ohms resistance with a tight 0.1% tolerance. Features a 0.25W (250mW) power rating and a 250V voltage rating, with a DC rated voltage of 500V. Operates across a wide temperature range from -65°C to 155°C, with a temperature coefficient of 15ppm/°C. Designed for through-hole mounting with axial terminations and a 2.3mm diameter. Packaged in tape and reel for efficient assembly.
TE Connectivity YR1B33R2CC technical specifications.
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 33.2R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | YR, Neohm |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B33R2CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
